Cap Film 0.33uF 125VAC PET 10% (12.3 X 5.9 X 16.2mm) Radial 5mm 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECQE1A334KB3 technical specifications.
| Capacitance | 0.33uF |
| Voltage | 125VAC |
| Tolerance | 10% |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 125VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.3 X 5.9 X 16.2mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |