This film capacitor from Panasonic has a capacitance of 1uF and a DC rated voltage of 250V. It is designed for use in through hole applications and has a maximum operating temperature of 105 degrees Celsius. The capacitor measures 7.4mm in width, 18.5mm in length, and 15mm in height. It is suitable for use in a variety of general applications.
Checking distributor stock and pricing after the page loads.
Panasonic ECQE2105KF technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.4 |
| Length | 18.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |