This film capacitor has a capacitance of 1uF and a DC rated voltage of 250V. It is designed for use in through hole applications and has a width of 7.4mm and a length of 18.5mm. The operating temperature range is from -40 to 85 degrees Celsius. The capacitor is a general-purpose film capacitor.
Checking distributor stock and pricing after the page loads.
Panasonic ECQE2105KF3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 7.4 |
| Length | 18.5 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |