Cap Film 2.2uF 250V PET 10% (20.8 X 8.4 X 20.6mm) Radial 7.5mm 105°C Automotive Ammo
Checking distributor stock and pricing after the page loads.
Panasonic ECQE2225RKB technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 8.4 |
| Length | 20.8 |
| Capacitance | 2.2 |
| Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 20.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.