Cap Film 0.022uF 200V PP 5% (18.5 X 6 X 12mm) Radial 13.5mm 85°C Bulk
Panasonic ECQF2223JS technical specifications.
| Capacitance | 0.022uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 18.5 X 6 X 12mm |
| Terminal Pitch | 13.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECQF2223JS to view detailed technical specifications.
No datasheet is available for this part.