This Panasonic ECQF2334JS is a 0.33uF film capacitor rated for 200VDC with a tolerance of 5%. It features a polypropylene dielectric and operates within a temperature range of -25°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 26 X 12 X 21 in size with a terminal pitch of 19.5.
Panasonic ECQF2334JS technical specifications.
| Capacitance | 0.33uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 12 X 21mm |
| Terminal Pitch | 19.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECQF2334JS to view detailed technical specifications.
No datasheet is available for this part.