The ECQF2334RJS from Panasonic is a film capacitor with a capacitance of 0.33uF and a DC rated voltage of 200VDC. It has a tolerance of 5% and is suitable for operating temperatures between -25°C and 85°C. This capacitor is designed for through hole mounting with a radial termination style and a size of 26 X 12 X 27. It features a dielectric of polypropylene (PP) and a negative capacitance tolerance of -5%.
Panasonic ECQF2334RJS technical specifications.
| Capacitance | 0.33uF |
| Voltage | 200VDC |
| Tolerance | 5% |
| DC Rated Voltage | 200VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 26 X 12 X 27mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECQF2334RJS to view detailed technical specifications.
No datasheet is available for this part.