This 0.001uF film capacitor has a DC rated voltage of 630VDC and a tolerance of 5%. It features a polypropylene dielectric and is designed for through hole mounting with a radial termination style. Operating temperature range is from -25 to 85 degrees Celsius.
Panasonic ECQF6102JZ technical specifications.
| Capacitance | 0.001uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 6 X 12mm |
| Terminal Pitch | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECQF6102JZ to view detailed technical specifications.
No datasheet is available for this part.