Cap Film 0.0015uF 630V PP 5% (12.5 X 6 X 12mm) Radial 8.5mm 85°C Bulk
Panasonic ECQF6152JZ technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 6 X 12mm |
| Terminal Pitch | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECQF6152JZ to view detailed technical specifications.
No datasheet is available for this part.