The ECQF6182JZ is a 0.0018uF film capacitor with a DC rated voltage of 630VDC and a tolerance of 5%. It has a negative capacitance tolerance of -5% and operates over a temperature range of -25°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 8.5mm. Its size is 12.5mm x 6mm x 12mm.
Panasonic ECQF6182JZ technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12.5 X 6 X 12mm |
| Terminal Pitch | 8.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECQF6182JZ to view detailed technical specifications.
No datasheet is available for this part.