The ECQF6823JZ is a film capacitor with a capacitance of 0.082uF and a DC rated voltage of 630VDC. It has a tolerance of 5% and a dielectric of polypropylene. The capacitor is designed for through hole mounting with a radial termination style. It has a size of 32 X 12 X 20.5mm and a terminal pitch of 25.5mm. The operating temperature range is from -25 to 85 degrees Celsius.
Panasonic ECQF6823JZ technical specifications.
| Capacitance | 0.082uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 12 X 20.5mm |
| Terminal Pitch | 25.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECQF6823JZ to view detailed technical specifications.
No datasheet is available for this part.