This film capacitor has a capacitance of 0.082uF and a DC rated voltage of 630VDC with a tolerance of 5%. It is designed for through hole mounting with a radial termination style. The operating temperature range is from -25°C to 85°C. The capacitor measures 32mm in length, 12mm in width, and 23.5mm in height, with a terminal pitch of 20mm.
Panasonic ECQF6823JZH technical specifications.
| Capacitance | 0.082uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 12 X 23.5mm |
| Terminal Pitch | 20mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECQF6823JZH to view detailed technical specifications.
No datasheet is available for this part.