The ECQF6823RJS is a film capacitor from Panasonic with a capacitance of 0.082uF and a working voltage of 630VDC. It has a tolerance of 5% and is constructed with a polypropylene dielectric. The capacitor is designed for through-hole mounting and features a radial termination style. It operates within a temperature range of -25°C to 85°C.
Panasonic ECQF6823RJS technical specifications.
| Capacitance | 0.082uF |
| Voltage | 630VDC |
| Tolerance | 5% |
| DC Rated Voltage | 630VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 32 X 12 X 23.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Panasonic ECQF6823RJS to view detailed technical specifications.
No datasheet is available for this part.