The ECQM4474KZW film capacitor from Panasonic features a capacitance of 0.47uF with a voltage rating of 400VDC and a tolerance of 10%. It has a dielectric material of PET and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through-hole mounting with a radial termination style and measures 34 X 17.5 X 33 in size. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.47uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 34 X 17.5 X 33mm |
| Terminal Pitch | 17.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |