This 0.001uF film capacitor has a rated voltage of 50VDC and a tolerance of 1%. It features a polypropylene dielectric and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 85°C.
Panasonic ECQP1H102FZW technical specifications.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5 X 12.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.