The ECQP1H104GZ3 is a 0.1uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 2%. It has a negative capacitance tolerance of -2% and operates within a temperature range of -40°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It measures 17mm x 7.5mm x 19.5mm in size.
Panasonic ECQP1H104GZ3 technical specifications.
| Capacitance | 0.1uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 7.5 X 19.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.