Cap Film 0.0011uF 50V PP 1% (8.5 X 4.5 X 12.5mm) Radial 5mm 85°C Bulk
Panasonic ECQP1H112FZW technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | ECQP(Z) |
| Capacitance | 0.0011 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.