The ECQP1H122FZW is a film capacitor from Panasonic with a capacitance of 0.0012uF and a voltage rating of 50VDC. It features a tolerance of 1% and a negative capacitance tolerance of -1%. The capacitor has a dielectric of PP and is designed for through-hole mounting with a radial termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQP1H122FZW technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5 X 12.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.