This 0.0012uF film capacitor is rated for 50VDC with a 2% tolerance. It has a negative capacitance tolerance of -2% and operates between -40°C and 85°C. The capacitor is mounted through a hole with a radial termination style and measures 8.5 X 4.5 in size.
Panasonic ECQP1H122GZ technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.