This 0.12uF film capacitor has a rated voltage of 50VDC and a tolerance of 2%. It features a PP dielectric and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 85°C.
Panasonic ECQP1H124GZ technical specifications.
| Capacitance | 0.12uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 8.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.