This 0.12uF film capacitor is rated for 50VDC with a 2% tolerance and a dielectric of polypropylene. It has a negative capacitance tolerance of -2% and operates between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm. It measures 17mm in length, 8.5mm in width, and 20.5mm in height.
Panasonic ECQP1H124GZW technical specifications.
| Capacitance | 0.12uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 8.5 X 20.5mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.