This Panasonic film capacitor has a capacitance of 0.13uF with a voltage rating of 50VDC and a tolerance of 1%. It is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It measures 17 by 8.5 by 21 millimeters with a terminal pitch of 7.5 millimeters.
Panasonic ECQP1H134FZW technical specifications.
| Capacitance | 0.13uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 17 X 8.5 X 21mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.