This 0.0015uF film capacitor is rated for 50VDC with a 2% tolerance and features a polypropylene dielectric. It has a through hole mounting style with a radial termination and a size of 8.5 X 4.5 X 12.5. The capacitor operates over a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQP1H152GZ3 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5 X 12.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.