This 0.0016uF film capacitor has a DC rated voltage of 50VDC and a tolerance of 1%. It operates over a temperature range of -40 to 85 degrees Celsius. The capacitor features a through hole radial termination style and a size of 8.5 X 4.5 X 12.5. It is suitable for general applications.
Panasonic ECQP1H162FZW technical specifications.
| Capacitance | 0.0016uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5 X 12.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.