This 0.016uF film capacitor is rated for 50VDC and has a tolerance of 1%. It features a PP dielectric and is designed for through hole mounting. The operating temperature range is -40°C to 85°C. The capacitor measures 12mm x 5.5mm x 14mm and has a radial termination style with a 5mm terminal pitch.
Panasonic ECQP1H163FZW technical specifications.
| Capacitance | 0.016uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 5.5 X 14mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.