The ECQP1H203FZW is a 0.02uF film capacitor with a DC rated voltage of 50VDC and a tolerance of 1%. It has a negative capacitance tolerance of -1% and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5mm. It measures 12mm in length, 5.5mm in width, and 14.5mm in height.
Panasonic ECQP1H203FZW technical specifications.
| Capacitance | 0.02uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 5.5 X 14.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.