The ECQP1H223GZ3 is a 0.022uF film capacitor with a rated voltage of 50VDC and a tolerance of 2%. It features a polypropylene dielectric and operates within a temperature range of -40°C to 85°C. This capacitor is designed for through-hole mounting with a radial termination style and measures 12 X 5.5 X 15.5mm in size. It is suitable for general applications.
Panasonic ECQP1H223GZ3 technical specifications.
| Capacitance | 0.022uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 5.5 X 15.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.