Cap Film 0.22uF 50V PP 2% (20 X 9.5 X 22mm) Radial 10mm 85°C Bulk
Panasonic ECQP1H224GZW technical specifications.
| Capacitance | 0.22uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 9.5 X 22mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.