This film capacitor from Panasonic has a capacitance of 270pF and operates at a maximum voltage of 50VDC with a tolerance of 5%. It is designed for through hole mounting with a radial termination style and measures 8.5 X 4.5 in size. The operating temperature range is from -40 to 85 degrees Celsius.
Panasonic ECQP1H271JZ technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.