This film capacitor has a capacitance of 270pF and a voltage rating of 50VDC with a tolerance of 5%. It is designed for through hole mounting with a radial termination style. The operating temperature range is -40°C to 85°C. The capacitor has a size of 8.5 x 4.5 x 12.5mm and a terminal pitch of 5mm.
Panasonic ECQP1H271JZW technical specifications.
| Capacitance | 270pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5 X 12.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.