This film capacitor has a capacitance of 0.027uF and a DC rated voltage of 50VDC with a tolerance of 1%. It is designed for through hole mounting with a radial termination style. The operating temperature range is -40 to 85 degrees Celsius. The capacitor is made with a polypropylene dielectric material.
Panasonic ECQP1H273FZW technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 6 X 16mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.