The ECQP1H273GZ3 is a film capacitor with a capacitance of 0.027uF and a voltage rating of 50VDC. It has a tolerance of 2% and is made with a polypropylene dielectric. The capacitor is designed for through-hole mounting with a radial termination style. It has a size of 12 X 6 X 16 and a terminal pitch of 5. The operating temperature range is from -40 to 85 degrees Celsius.
Panasonic ECQP1H273GZ3 technical specifications.
| Capacitance | 0.027uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 6 X 16mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.