The ECQP1H274FZW film capacitor from Panasonic features a capacitance of 0.27uF, a working voltage of 50VDC, and a tolerance of 1%. It has a dielectric material of polypropylene (PP) and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 85°C and measures 20 X 10.5 X 23 in size with a terminal pitch of 10mm.
Panasonic ECQP1H274FZW technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 10.5 X 23mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.