The ECQP1H274GZ3 is a 0.27uF film capacitor with a rated voltage of 50VDC and a tolerance of 2%. It features a polypropylene dielectric and is suitable for operation between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 7.5mm.
Panasonic ECQP1H274GZ3 technical specifications.
| Capacitance | 0.27uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 20 X 10.5 X 23mm |
| Terminal Pitch | 7.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.