This film capacitor from Panasonic features a capacitance of 330 picofarads, a DC rated voltage of 50 volts, and a tolerance of 5%. It has a dielectric material of polypropylene and a negative capacitance tolerance of -5%. The capacitor is designed for through-hole mounting with a radial termination style and measures 8.5 by 4.5 millimeters in size. It operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQP1H331JZ technical specifications.
| Capacitance | 330pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.