The ECQP1H333GZ is a film capacitor with a capacitance of 0.033uF and a working voltage of 50VDC. It has a tolerance of 2% and is constructed with a polypropylene dielectric. This component is designed for through-hole mounting with a radial termination style. The operating temperature range is from -40°C to 85°C.
Panasonic ECQP1H333GZ technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 6.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.