The ECQP1H333GZW film capacitor from Panasonic features a capacitance of 0.033uF with a voltage rating of 50VDC and a tolerance of 2%. It has a dielectric material of polypropylene (PP) and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 85°C.
Panasonic ECQP1H333GZW technical specifications.
| Capacitance | 0.033uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 6.5 X 16.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.