The ECQP1H334FZW is a film capacitor from Panasonic with a capacitance of 0.33uF and a working voltage of 50VDC. It has a tolerance of 1% and a dielectric material of polypropylene (PP). This component is designed for through-hole mounting with a radial termination style. The operating temperature range is from -40°C to 85°C. The capacitor measures 22.5mm x 10mm x 24.5mm with a terminal pitch of 12.5mm.
Panasonic ECQP1H334FZW technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 22.5 X 10 X 24.5mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.