This film capacitor from Panasonic features a capacitance of 0.33uF with a tolerance of 2% and a maximum operating voltage of 50VDC. It has a negative capacitance tolerance of -2% and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and measures 22.5 X 10 X 24.5 in size with a terminal pitch of 12.5.
Panasonic ECQP1H334GZW technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 22.5 X 10 X 24.5mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.