The ECQP1H364FZW is a film capacitor with a capacitance of 0.36uF and a voltage rating of 50VDC. It has a tolerance of 1% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40°C to 85°C and has a size of 22.5 X 10.5 X 25 with a terminal pitch of 12.5.
Panasonic ECQP1H364FZW technical specifications.
| Capacitance | 0.36uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 22.5 X 10.5 X 25mm |
| Terminal Pitch | 12.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.