This film capacitor from Panasonic features a capacitance of 0.0047uF, a working voltage of 50VDC, and a tolerance of 2%. It has a dielectric of polypropylene (PP) and is designed for through-hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQP1H472GZ technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.