The ECQP1H472GZ9 is a 0.0047uF film capacitor from Panasonic, rated for 50VDC with a tolerance of 2%. It has a negative capacitance tolerance of -2% and operates between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. Its size is 8.5 X 4.5 X 12.5mm.
Panasonic ECQP1H472GZ9 technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5 X 12.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.