The ECQP1H473FZW is a film capacitor from Panasonic with a capacitance of 0.047uF and a working voltage of 50VDC. It has a tolerance of 1% and is designed for through hole mounting with a radial termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. It measures 14.5mm by 6mm by 17.5mm with a terminal pitch of 5mm.
Panasonic ECQP1H473FZW technical specifications.
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 1% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -1% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 14.5 X 6 X 17.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.