The ECQP1H474GZ is a 0.47uF film capacitor with a rated voltage of 50VDC and a tolerance of 2%. It features a polypropylene dielectric and a negative capacitance tolerance of -2% and a positive capacitance tolerance of 2%. The capacitor is designed for through hole mounting with a radial termination style and measures 22.5 X 12 in size. It operates over a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQP1H474GZ technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 22.5 X 12mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.