Cap Film 0.47uF 50V PP 2% (22.5 X 12 X 26mm) Radial 85°C Ammo
Panasonic ECQP1H474GZ3 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 22.5 X 12 X 26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.