This 50VDC film capacitor features a capacitance of 560pF with a tolerance of 5%. It has a dielectric material of PP and a negative capacitance tolerance of -5%. The operating temperature range is from -40°C to 85°C. The capacitor is designed for through-hole mounting with a radial termination style and a terminal pitch of 5mm. It measures 8.5mm x 4.5mm x 12.5mm in size.
Panasonic ECQP1H561JZW technical specifications.
| Capacitance | 560pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5 X 12.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.