The ECQP1H562GZ is a PP film capacitor with a capacitance of 0.0056uF, rated for 50VDC and 2% tolerance. It has a through hole mounting style and radial termination. The operating temperature range is -40°C to 85°C. This capacitor is suitable for general applications.
Panasonic ECQP1H562GZ technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.