The ECQP1H681JZ is a film capacitor with a capacitance of 680pF and a working voltage of 50VDC. It has a tolerance of 5% and a dielectric material of polypropylene. The capacitor is designed for through-hole mounting with a radial termination style and measures 8.5 x 4.5mm in size. It operates over a temperature range of -40 to 85 degrees Celsius.
Panasonic ECQP1H681JZ technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.