This 50VDC film capacitor from Panasonic features a capacitance of 680pF with a tolerance of 5%. It has a dielectric material of polypropylene (PP) and is rated for operation between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 8.5 x 4.5 x 12.5mm in size. It has a terminal pitch of 5mm.
Panasonic ECQP1H681JZ3 technical specifications.
| Capacitance | 680pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 4.5 X 12.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.