The ECQP1H682GZ is a 0.0068uF film capacitor with a rated voltage of 50VDC and a tolerance of 2%. It has a dielectric material of polypropylene (PP) and is suitable for operation between -40°C and 85°C. The capacitor is designed for through-hole mounting with a radial termination style and measures 8.5 X 5 in size.
Panasonic ECQP1H682GZ technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| DC Rated Voltage | 50VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -2% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.5 X 5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.